THK Linear Guide Carriage GSR20T1SS(GK) GSR Series, 13.6 kN Dynamic Load

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 2 171,43

(exc. VAT)

Kr. 2 714,29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 2 171,43
5 - 9Kr. 2 084,83
10 +Kr. 2 041,24

*price indicative

RS Stock No.:
217-5210
Mfr. Part No.:
GSR20T1SS(GK)
Brand:
THK
Find similar products by selecting one or more attributes.
Select all

Brand

THK

Series

GSR

Product Type

Linear Guide Carriage

Carriage Length

75mm

Carriage Width

43mm

Dynamic Load Rating

13.6kN

Acceptable Rail Width

43mm

Standards/Approvals

No

COO (Country of Origin):
JP
The THK Linear ball carriage model is a standard type. It has operating temperature resistance -20 to +80 °C.

Height (mm) 24

Width (mm) 43

length (mm) 74

Rating C Ken 13.6

Rating C0 kN 15.3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy