Igus Linear Guide Bearing WJRM-21-16 WJRM-21 Series, 125 N Dynamic Load
- RS Stock No.:
- 272-4263
- Mfr. Part No.:
- WJRM-21-16
- Brand:
- Igus
Subtotal (1 unit)*
Kr. 367,00
(exc. VAT)
Kr. 458,75
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 367,00 |
*price indicative
- RS Stock No.:
- 272-4263
- Mfr. Part No.:
- WJRM-21-16
- Brand:
- Igus
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
| Brand | Igus | |
| Product Type | Linear Guide Bearing | |
| Series | WJRM-21 | |
| Carriage Length | 48mm | |
| Carriage Width | 44mm | |
| Dynamic Load Rating | 125N | |
| Static Load Rating | 600N | |
| Carriage Material | Zinc | |
| Carriage Type | Slider | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Linear Guide Bearing | ||
Series WJRM-21 | ||
Carriage Length 48mm | ||
Carriage Width 44mm | ||
Dynamic Load Rating 125N | ||
Static Load Rating 600N | ||
Carriage Material Zinc | ||
Carriage Type Slider | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Igus Hybrid double castor linear bearing made of die-cast zinc material is suitable for all drylin W single bearing housings and linear carriages.
High quality
Reliable and safe
Related links
- Igus Linear Guide Bearing WJRM-21-10 WJRM-21 Series, 125 N Dynamic Load
- Igus Linear Guide Bearing WJRM-21-16-BB WJRM-21 Series, 600 N Dynamic Load
- Igus Linear Guide Bearing WJRM-21-16-HKA WJRM-21 Series, 600 N Dynamic Load
- Igus Linear Guide Bearing WJRM-21-20 WJRM-21 Series, 300 N Dynamic Load
- Igus Linear Guide Bearing WJRM-21-20-HKA WJRM-21 Series, 840 N Dynamic Load
- Igus Linear Guide Bearing WJRM-21-20-ES WJRM-21 Series, 300 N Dynamic Load
- Igus Linear Guide Bearing WJRM-21-20-ES-FG WJRM-21 Series, 300 N Dynamic Load
- Igus Linear Guide Bearing WJRM-21-10-HKA WJRM-21 Series, 350 N Dynamic Load