Igus Linear Guide Carriage WWH-16-60-15 WWH Series
- RS Stock No.:
- 272-4272
- Mfr. Part No.:
- WWH-16-60-15
- Brand:
- Igus
Subtotal (1 unit)*
Kr. 4 358,18
(exc. VAT)
Kr. 5 447,72
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 358,18 |
*price indicative
- RS Stock No.:
- 272-4272
- Mfr. Part No.:
- WWH-16-60-15
- Brand:
- Igus
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
| Brand | Igus | |
| Series | WWH | |
| Product Type | Linear Guide Carriage | |
| Carriage Length | 150mm | |
| Carriage Width | 84mm | |
| Static Load Rating | 1600N | |
| Acceptable Rail Width | 60mm | |
| Carriage Type | Slider | |
| Carriage Material | Zinc | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Series WWH | ||
Product Type Linear Guide Carriage | ||
Carriage Length 150mm | ||
Carriage Width 84mm | ||
Static Load Rating 1600N | ||
Acceptable Rail Width 60mm | ||
Carriage Type Slider | ||
Carriage Material Zinc | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Igus DryLin W hybrid slide system carriage with 4 single roller bearings is made of die-cast zinc, for horizontal installation.
Round design
Related links
- Igus Linear Guide Carriage WWH-21-16-60-15 WWH-21 Series
- Igus Linear Guide Carriage WWH-21-16-60-15-SL-HKA WWH-21 Series, 2400 N Dynamic Load
- Igus Linear Guide Carriage WWH-21-16-60-10 WWH-21 Series
- Igus Linear Guide Carriage WWH-21-16-60-15-HKA WWH-21 Series, 2400 N Dynamic Load
- Igus Linear Guide Carriage WWH-21-16-60-20 WWH-21 Series, 2400 N Dynamic Load
- Igus Linear Guide Carriage WWH-21-16-60-20-HKA WWH-21 Series
- Igus Linear Guide Carriage WWH-21-10-40-15 WWH-21 Series
- Igus Linear Guide Carriage WWH-21-20-80-15 WWH-21 Series