Igus Linear Guide Bearing WWH-21-10-80-10-SL WWH-21 Series

Subtotal (1 unit)*

Kr. 3 391,73

(exc. VAT)

Kr. 4 239,66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 391,73

*price indicative

RS Stock No.:
272-4294
Mfr. Part No.:
WWH-21-10-80-10-SL
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Series

WWH-21

Product Type

Linear Guide Bearing

Carriage Length

100mm

Carriage Width

107mm

Static Load Rating

1400N

Carriage Type

Slider

Acceptable Rail Width

94mm

Carriage Material

Zinc

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Igus DryLin W Hybrid slider carriages with 4 double roller bearings with through hole for cameras is suitable for high speed operations.

Round design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy