Bosch Rexroth Linear Guide Carriage 8981535326 EcoSlide Series, 5000 N Dynamic Load

Subtotal (1 unit)*

Kr. 1 340,06

(exc. VAT)

Kr. 1 675,08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 340,06

*price indicative

RS Stock No.:
279-7791
Mfr. Part No.:
8981535326
Brand:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Series

EcoSlide

Product Type

Linear Guide Carriage

Carriage Length

160mm

Carriage Width

154mm

Dynamic Load Rating

5000N

Acceptable Rail Width

90mm

Carriage Type

EcoSlide

Standards/Approvals

No

COO (Country of Origin):
US
The Bosch Rexroth economical linear sliding carriage for horizontal applications. Slider with low moisture absorption, suitable for rough usage conditions.

Easy to assemble

Spacer washer for tolerance adjustment

Runs on sliders for maximal load capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy