Igus Linear Guide Carriage WJRM-01-10 DryLin W Series, 250 N Dynamic Load
- RS Stock No.:
- 702-6731
- Mfr. Part No.:
- WJRM-01-10
- Brand:
- Igus
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 278,79
(exc. VAT)
Kr. 348,49
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 64 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 278,79 |
| 5 - 9 | Kr. 267,58 |
| 10 + | Kr. 262,20 |
*price indicative
- RS Stock No.:
- 702-6731
- Mfr. Part No.:
- WJRM-01-10
- Brand:
- Igus
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
| Brand | Igus | |
| Product Type | Linear Guide Carriage | |
| Series | DryLin W | |
| Carriage Length | 35mm | |
| Carriage Width | 18mm | |
| Dynamic Load Rating | 250N | |
| Static Load Rating | 250N | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Linear Guide Carriage | ||
Series DryLin W | ||
Carriage Length 35mm | ||
Carriage Width 18mm | ||
Dynamic Load Rating 250N | ||
Static Load Rating 250N | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
DryLin W Hybrid Carriage WJRM
Uses standard WS-10 slide rail
Polymer roller operates in one axis giving very low friction
Ideal for sliding door applications
Combines the benefits of a sliding and rolling bearing
No lubrication required
Related links
- Igus Linear Guide Bearing WJRM-01-10-AL WJRM-01 Series, 250 N Dynamic Load
- Igus Linear Guide Bearing WJRM-01-10-ES WJRM-01 Series, 250 N Dynamic Load
- Igus Linear Guide Bearing WJRM-01-10-BB WJRM-01 Series, 250 N Dynamic Load
- Igus Linear Guide Bearing WJRM-01-10-ES-FG WJRM-01 Series, 250 N Dynamic Load
- Igus Linear Guide Bearing WJRM-01-16 DryLin W Series, 400 N Dynamic Load
- Igus Linear Guide Bearing WJRM-01-20 DryLin W Series, 550 N Dynamic Load
- Igus Linear Guide Carriage WJUM-01-10 DryLin W Series
- Igus Linear Guide Carriage WJUME-01-10 DryLin W Series