Igus N Series, NS-01-80-600, Linear Guide Rail 80 mm width 600 mm Length

Image representative of range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

Kr. 518,46

(exc. VAT)

Kr. 648,08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 518,46-
5 - 9Kr. 497,753%
10 +Kr. 487,465%

*price indicative

RS Stock No.:
448-5512
Mfr. Part No.:
NS-01-80-600
Brand:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Linear Guide Rail

Rail Width

80mm

Rail Length

600mm

Series

N

Material

Anodised Aluminium

Static Load Rating

1000N

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
DE

IGUS® Drylin N Linear Bearings


Low profile linear guide system

Available in 17, 27, 40 & 80mm widths

Replaceable polymer sliding elements

Anodised aluminium rails

Lubrication free

Light weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy