THK SR15 Series, SR15-460L(GK), Linear Guide Rail 15 mm width 460 mm Length
- RS Stock No.:
- 730-0095
- Mfr. Part No.:
- SR15-460L(GK)
- Brand:
- THK
Image representative of range
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 1 398,20
(exc. VAT)
Kr. 1 747,75
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 1 398,20 | - |
| 5 - 9 | Kr. 1 342,37 | 3% |
| 10 + | Kr. 1 314,46 | 5% |
*price indicative
- RS Stock No.:
- 730-0095
- Mfr. Part No.:
- SR15-460L(GK)
- Brand:
- THK
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
| Brand | THK | |
| Rail Width | 15mm | |
| Product Type | Linear Guide Rail | |
| Rail Length | 460mm | |
| Series | SR15 | |
| Material | Stainless Steel | |
| Dynamic Load Rating | 9.51kN | |
| Static Load Rating | 19.3kN | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand THK | ||
Rail Width 15mm | ||
Product Type Linear Guide Rail | ||
Rail Length 460mm | ||
Series SR15 | ||
Material Stainless Steel | ||
Dynamic Load Rating 9.51kN | ||
Static Load Rating 19.3kN | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
SR Linear Rails
THK SR Linear Rails are suitable for use with THK Linear Carriages for miniature, machine tool and other applications within varied environments.
Linear Guides and Rails - THK
THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.
Related links
- THK HSR Series Linear Guide Rail 15 mm width 460 mm Length
- THK SHS15 Series Linear Guide Rail 15 mm width 460 mm Length
- THK SR15 Series Linear Guide Rail 15 mm width 520 mm Length
- THK SR15 Series Linear Guide Rail 15 mm width 1180 mm Length
- THK SR15 Series Linear Guide Rail 15 mm width 580 mm Length
- THK SR15 Series Linear Guide Rail 15 mm width 400 mm Length
- THK SR15 Series Linear Guide Rail 15 mm width 940 mm Length
- THK SR15 Series Linear Guide Rail 15 mm width 1120 mm Length