THK SR Series, SR25-940L(GK), Linear Guide Rail 25 mm width 940 mm Length
- RS Stock No.:
- 730-0114
- Mfr. Part No.:
- SR25-940L(GK)
- Brand:
- THK
Image representative of range
Subtotal (1 unit)*
Kr. 3 630,37
(exc. VAT)
Kr. 4 537,96
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 630,37 |
*price indicative
- RS Stock No.:
- 730-0114
- Mfr. Part No.:
- SR25-940L(GK)
- Brand:
- THK
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
| Brand | THK | |
| Rail Width | 25mm | |
| Product Type | Linear Guide Rail | |
| Rail Length | 940mm | |
| Series | SR | |
| Material | Stainless Steel | |
| Dynamic Load Rating | 20.3kN | |
| Static Load Rating | 39.5kN | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand THK | ||
Rail Width 25mm | ||
Product Type Linear Guide Rail | ||
Rail Length 940mm | ||
Series SR | ||
Material Stainless Steel | ||
Dynamic Load Rating 20.3kN | ||
Static Load Rating 39.5kN | ||
Standards/Approvals No | ||
RoHS Status: Not Applicable
SR Linear Rails
THK SR Linear Rails are suitable for use with THK Linear Carriages for miniature, machine tool and other applications within varied environments.
Linear Guides and Rails - THK
THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.
Related links
- THK SR Series Linear Guide Rail 20 mm width 940 mm Length
- THK HSR25 Series Linear Guide Rail 25 mm width 940 mm Length
- THK HSR20 Series Linear Guide Rail 20 mm width 940 mm Length
- THK HSR Series Linear Guide Rail 15 mm width 940 mm Length
- THK SHS15 Series Linear Guide Rail 15 mm width 940 mm Length
- THK SHS Series Linear Guide Rail 20 mm width 940 mm Length
- THK SR15 Series Linear Guide Rail 15 mm width 940 mm Length
- THK SR25-220L(GK) Series Linear Guide Rail 25 mm width 220 mm Length