Festo Linear Guide ELFC-KF-45-100

Subtotal (1 unit)*

Kr. 3 562,30

(exc. VAT)

Kr. 4 452,88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 562,30

*price indicative

RS Stock No.:
281-0408
Mfr. Part No.:
ELFC-KF-45-100
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Rail Length

100mm

Product Type

Linear Guide

Rail Width

45mm

COO (Country of Origin):
CN
The Festo Guide axis utilizes a recirculating ball bearing guide for precise and smooth guidance. The duty cycle is 100 percent, indicating that it is designed for continuous and sustained operation. It is compatible with cleanroom Class 7 according to IS

RoHS compliant

No corrosion stress

IP40 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy