Mitutoyo Linear Counter Cable For Use With Digimatic Series, 2 m Length
- RS Stock No.:
- 796-0031
- Mfr. Part No.:
- 06AFM380G
- Brand:
- Mitutoyo
Subtotal (1 unit)*
Kr. 1 507,33
(exc. VAT)
Kr. 1 884,16
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 507,33 |
*price indicative
- RS Stock No.:
- 796-0031
- Mfr. Part No.:
- 06AFM380G
- Brand:
- Mitutoyo
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
| Brand | Mitutoyo | |
| Product Type | Linear Counter Cable | |
| Series | Digimatic | |
| Cable Length | 2m | |
| Connector Gender | Male | |
| For Use With | Digimatic Series | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mitutoyo | ||
Product Type Linear Counter Cable | ||
Series Digimatic | ||
Cable Length 2m | ||
Connector Gender Male | ||
For Use With Digimatic Series | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Mitutoyo USB Input Tool
Professional USB input tool designed to connect the measuring instrument to a computer.
Linear Scales
Related links
- Mitutoyo Linear Counter Cable For Use With Digimatic Series, 2 m Length
- Mitutoyo Linear Counter 3 Axis
- Mitutoyo Linear Counter 1 Axis, 1.25 MHz
- Linear Scale Input Cables
- Mitutoyo Linear Scale 3.5 m Length, IP67
- Mitutoyo Linear Scale 3.5 m Length 45 °C max, 0 °C min
- STEGO 244356 Series LED Connection Cable 2 m Length 6500K
- MiniTec Silver Aluminium Profile 45x45 8 mm Groove Series 45