Phoenix Contact Linear Scale
- RS Stock No.:
- 130-150
- Mfr. Part No.:
- 1206405
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
Kr. 4 218,61
(exc. VAT)
Kr. 5 273,26
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 4 218,61 |
*price indicative
- RS Stock No.:
- 130-150
- Mfr. Part No.:
- 1206405
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Linear Scale | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Linear Scale | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The Phoenix Contact measuring bar is a versatile tool designed for precision work. With the ability to measure in both inches and metric units, it is suitable for a wide range of applications. The durable construction and accurate readings make it a valuable addition to any toolkit.
Easy to use and portable for convenience
Weight 1.41 kg per piece
Related links
- Phoenix Contact Linear Scale
- Mitutoyo Linear Scale 3.5 m Length, IP67
- Mitutoyo Linear Scale 3.5 m Length 45 °C max, 0 °C min
- Linear Scales
- Adam Equipment Co Ltd Weighing Scale
- Ohaus PR1602 Weighing Scale Weighing Scale, 1600g Weight Capacity
- Ohaus NV2201 Weighing Scale Weighing Scale, 2200g Weight Capacity
- Ohaus NV2201 Weighing Scale Weighing Scale RSCAL