NSK WBK12S-01B Ball Screw Supports/Pillow Block
- RS Stock No.:
- 621-063
- Mfr. Part No.:
- WBK12S-01B
- Brand:
- NSK
Subtotal (1 unit)*
Kr. 535,62
(exc. VAT)
Kr. 669,52
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 535,62 |
*price indicative
- RS Stock No.:
- 621-063
- Mfr. Part No.:
- WBK12S-01B
- Brand:
- NSK
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
| Brand | NSK | |
| Product Type | Ball Screw Supports/Pillow Block | |
| Length | 43mm | |
| Standards/Approvals | No | |
| Thread Size | 12 mm | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Ball Screw Supports/Pillow Block | ||
Length 43mm | ||
Standards/Approvals No | ||
Thread Size 12 mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- JP
The NSK Support ball screw fixed-side or support-side bearing units are designed for mounting ball screws in compact and high-precision applications. They feature a square-type housing with chamfered mounting holes for easy installation. Equipped with high-rigidity angular contact ball bearings that are preload adjusted, these units ensure precise and stable performance. The bearing grade is Class 4 for high precision, and they are pre-filled with NSK grease, including LG2 for cleanroom-specific types.
Provides rigid and accurate support for ball screw shafts
Simple support side units use sealed deep groove ball bearings
Ensures low torque, low dust emission, and easy installation
Steel housing with sealed bearings
Related links
- NSK WBK08S-01B Ball Screw Supports/Pillow Block
- NSK WBK15S-01B Ball Screw Supports/Pillow Block
- NSK Ball Screw Supports/Pillow Block 1450 mm Shaft Length
- NSK Ball Screw Supports/Pillow Block 1450 mm Shaft Length
- NSK WBK12-11 Ball Screw Supports/Pillow Block
- NSK WBK15L-01 Ball Screw Supports/Pillow Block
- NSK WBK40L-31 Ball Screw Supports/Pillow Block
- NSK WBK25L-31 Ball Screw Supports/Pillow Block