NSK WBK10L-01 Ball Screw Supports/Pillow Block
- RS Stock No.:
- 621-090
- Mfr. Part No.:
- WBK10L-01
- Brand:
- NSK
Subtotal (1 unit)*
Kr. 86,14
(exc. VAT)
Kr. 107,68
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 86,14 |
*price indicative
- RS Stock No.:
- 621-090
- Mfr. Part No.:
- WBK10L-01
- Brand:
- NSK
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
| Brand | NSK | |
| Product Type | Ball Screw Supports/Pillow Block | |
| Length | 17mm | |
| Standards/Approvals | No | |
| Thread Size | M10 | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Ball Screw Supports/Pillow Block | ||
Length 17mm | ||
Standards/Approvals No | ||
Thread Size M10 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- JP
The NSK Lock nuts are used in ball screw support units to secure ball screw shafts in place, ensuring precise axial positioning and preventing loosening during operation. They are suitable for light to heavy load applications and feature a round-type shape. Standard units are treated with black oxide, while cleanroom-compatible units come with chrome plating for enhanced cleanliness and corrosion resistance.
High-strength steel with black oxide coating for corrosion resistance
Standard lock nut for light loads
Side mounting
Related links
- NSK WBK15L-01 Ball Screw Supports/Pillow Block
- NSK WBK25L-01 Ball Screw Supports/Pillow Block
- NSK WBK12L-01 Ball Screw Supports/Pillow Block
- NSK WBK08L-01 Ball Screw Supports/Pillow Block
- NSK WBK06L-01 Ball Screw Supports/Pillow Block
- NSK WBK20L-01 Ball Screw Supports/Pillow Block
- NSK WBK12-11 Ball Screw Supports/Pillow Block
- NSK WBK40L-31 Ball Screw Supports/Pillow Block