THK C6-PLUG-10PACK Linear Slide Accessory

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

Kr. 109,71

(exc. VAT)

Kr. 137,14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 82 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4Kr. 109,71Kr. 10,971
5 - 9Kr. 105,36Kr. 10,536
10 +Kr. 103,19Kr. 10,319

*price indicative

RS Stock No.:
810-0265
Mfr. Part No.:
C6-PLUG-10PACK
Brand:
THK
Find similar products by selecting one or more attributes.
Select all

Brand

THK

Product Type

Linear Slide Accessory

Standards/Approvals

No

RoHS Status: Not Applicable

COO (Country of Origin):
JP

THK Linear Rail - Bolt Hole Caps


Plastic Caps For THK's range of linear slide rails. Ideally used for the prevention of foreign material entering the LM block structure.

Made From Synthetic Resin

High Oil Resistance

High Wear Resistance

Excellent Durability

Linear Guides and Rails - THK


THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy