IKO Nippon Thompson LWL20R240BHS2 Linear Slide Rail 240 mm Length, 240mm Width

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

Kr. 1 375,76

(exc. VAT)

Kr. 1 719,70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 1 375,76-
5 - 9Kr. 1 320,793%
10 +Kr. 1 293,285%

*price indicative

RS Stock No.:
199-9790
Mfr. Part No.:
LWL20R240BHS2
Brand:
IKO Nippon Thompson
Find similar products by selecting one or more attributes.
Select all

Brand

IKO Nippon Thompson

Product Type

Linear Slide Rail

Length

240mm

Width

240mm

The Iko Nippon Thompson 11x20x240mm linear way L series. It has two rows of ball that contact the raceway at four points. It has very small body and it provide stable accuracy and rigidity even in application where load has variable direction and size or complex load is applied.

Ball retention

Tapped rail

High carbon steel type

Length of slide unit wide rail type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy