RS PRO Linear Solenoid 58 mm 25.4mm 31.8 mm
- RS Stock No.:
- 177-0125
- Brand:
- RS PRO
Subtotal (1 unit)*
Kr. 281,10
(exc. VAT)
Kr. 351,38
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 291 unit(s) ready to ship
- Plus 114 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 281,10 |
*price indicative
- RS Stock No.:
- 177-0125
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Linear Solenoid | |
| Action | Pull | |
| Width | 25.4mm | |
| Length | 58mm | |
| Depth | 31.8mm | |
| Standards/Approvals | No | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Linear Solenoid | ||
Action Pull | ||
Width 25.4mm | ||
Length 58mm | ||
Depth 31.8mm | ||
Standards/Approvals No | ||
Series RS PRO | ||
RS PRO Pull Action DC D-Frame Solenoid
The RS PRO pull action 24VDC D-frame solenoid has a total weight of 225g. The solenoid has a length of 58mm, a depth of 31.8mm and a width of 25.4mm.
Features and Benefits
• Corrosion-resistant plated parts
• Flying leads
• Pull type
Applications
• Antennas
• Automotive
• Bottom line
• Electromagnets
• Inductors
• Industries
• Locking systems
• Medical equipment
• Valves
Related links
- RS PRO Linear Solenoid 58 mm 25.4mm 31.8 mm
- RS PRO Linear Solenoid 35.5 mm 25.4mm 31.8 mm
- Solentec Limited SD1358 Linear Solenoid, 6V dc 57.7 mm 25.4mm 31.8 mm
- RS PRO Linear Solenoid 84 mm 52mm 58 mm
- RS PRO Linear Solenoid 42.5 mm 40.9mm 40.9 mm
- RS PRO Linear Solenoid 26.2 mm
- RS PRO Linear Solenoid 50.8 mm
- RS PRO Linear Solenoid 64 mm 30mm 38 mm