RS PRO Linear Solenoid 42.5 mm 40.9mm 40.9 mm

Subtotal (1 unit)*

Kr. 300,14

(exc. VAT)

Kr. 375,18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 153 unit(s) ready to ship
  • Plus 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 300,14

*price indicative

RS Stock No.:
177-0135
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Linear Solenoid

Action

Pull

Maximum Stroke

26mm

Width

40.9mm

Depth

40.9mm

Standards/Approvals

No

Length

42.5mm

Series

RS PRO

RS PRO Pull Action DC D-Frame Solenoid


The RS PRO pull action 12VDC D-frame solenoid has a total weight of 400g. The solenoid has a length of 42.5mm, a depth of 40.9mm and a width of 40.9mm.

Features and Benefits


• Corrosion-resistant plated parts

• Flying leads

• Pull type

Applications


• Antennas

• Automotive

• Bottom line

• Electromagnets

• Inductors

• Industries

• Locking systems

• Medical equipment

• Valves

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy