Mecalectro 8.23.80.64 Linear Solenoid, 24V 124.1 mm
- RS Stock No.:
- 346-7872
- Mfr. Part No.:
- 8238064-24VCC-100%
- Brand:
- Mecalectro
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 3 161,43
(exc. VAT)
Kr. 3 951,79
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | Kr. 3 161,43 | - |
| 5 - 11 | Kr. 3 066,61 | 2% |
| 12 + | Kr. 2 965,48 | 6% |
*price indicative
- RS Stock No.:
- 346-7872
- Mfr. Part No.:
- 8238064-24VCC-100%
- Brand:
- Mecalectro
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
| Brand | Mecalectro | |
| Product Type | Linear Solenoid | |
| Supply Voltage | 24V | |
| Action | Push Pull | |
| Duty Cycle | 100% | |
| Magnetic Force | 80N | |
| Maximum Stroke | 15mm | |
| Closed Power Continuous | 23W | |
| Weight | 1.1kg | |
| Length | 124.1mm | |
| Standards/Approvals | No | |
| Series | 8.23.80.64 | |
| Select all | ||
|---|---|---|
Brand Mecalectro | ||
Product Type Linear Solenoid | ||
Supply Voltage 24V | ||
Action Push Pull | ||
Duty Cycle 100% | ||
Magnetic Force 80N | ||
Maximum Stroke 15mm | ||
Closed Power Continuous 23W | ||
Weight 1.1kg | ||
Length 124.1mm | ||
Standards/Approvals No | ||
Series 8.23.80.64 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
Linear solenoids: single-acting, heavy-duty, protected design
Single-acting linear solenoids for automated systems, various machines and security applications.;Permanent duty (duty factor 100%) for voltages lower than or equal to rated voltage.;For models with 24 VDC and intermittent operation, greater force can be obtained using a power supply with higher voltage (in compliance with the applicable standards).
Related links
- Mecalectro 8.23D.80.64 Linear Solenoid, 230V 124.1 mm
- Mecalectro Linear Solenoid, 24V 36 mm 12.7mm 10 mm
- Mecalectro Linear Solenoid, 24V 50.8 mm 49mm 41.3 mm
- Mecalectro 8.M10.02.62 Linear Solenoid, 24V 30 mm 12.7mm 10 mm
- Mecalectro Linear Solenoid, 24V dc 50.8 mm 49mm 41.3 mm
- Mecalectro 8.M11.AA.52 Linear Solenoid, 24V dc 27 mm 22mm 20 mm
- Mecalectro 8.M17.02.62 Linear Solenoid, 24V 78.5 mm 57.2mm 50.8 mm
- Mecalectro 8.M11.AA.62 Linear Solenoid, 24V 27 mm 22mm 20 mm