Solentec Limited SK0730 Linear Solenoid, 6V dc 30 mm 14mm 16 mm
- RS Stock No.:
- 905-9953
- Mfr. Part No.:
- SK0730 6V
- Brand:
- Solentec Limited
Subtotal (1 unit)*
Kr. 189,22
(exc. VAT)
Kr. 236,52
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 164 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 189,22 |
*price indicative
- RS Stock No.:
- 905-9953
- Mfr. Part No.:
- SK0730 6V
- Brand:
- Solentec Limited
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
| Brand | Solentec Limited | |
| Product Type | Linear Solenoid | |
| Supply Voltage | 6V dc | |
| Action | Pull | |
| Duty Cycle | 100% | |
| Maximum Stroke | 7mm | |
| Width | 14mm | |
| Closed Power Continuous | 5W | |
| Depth | 16mm | |
| Weight | 34g | |
| Standards/Approvals | No | |
| Length | 30mm | |
| Series | SK0730 | |
| Select all | ||
|---|---|---|
Brand Solentec Limited | ||
Product Type Linear Solenoid | ||
Supply Voltage 6V dc | ||
Action Pull | ||
Duty Cycle 100% | ||
Maximum Stroke 7mm | ||
Width 14mm | ||
Closed Power Continuous 5W | ||
Depth 16mm | ||
Weight 34g | ||
Standards/Approvals No | ||
Length 30mm | ||
Series SK0730 | ||
RoHS Status: Exempted
- COO (Country of Origin):
- GB
Solentec Latching Pull Solenoids
Solentec Latching pull action DC solenoids suitable for industrial applications where a long stroke and large force is required such as locks, interlocks, ratchet movement devices, diverters and shifters.
Pull or thrust action
High efficiency
Robustly constructed
Corrosion resistant plated parts
Flying leads
Related links
- Solentec Limited SD0629 Linear Solenoid, 6V dc 30 mm 16mm 19 mm
- Solentec Limited SD1358 Linear Solenoid, 6V dc 57.7 mm 25.4mm 31.8 mm
- Solentec Limited Linear Solenoid, 6V dc
- TDS TDS Linear Solenoid, 6V dc
- Solentec Limited SK 1037 Linear Solenoid, 24V dc 37 mm 26mm 26 mm
- Solentec Limited SD0630 Linear Solenoid, 12V dc 29.5 mm 15.9mm 20 mm
- Solentec Limited SD0837 Linear Solenoid, 24V dc 37 mm 20mm 26 mm
- Solentec Limited SLT Linear Solenoid, 24V ac 57 mm 31mm 30.5 mm