Ringfeder 7012 - 85x125, 85mm ID, 125 mm OD Locking Assembly, 39.5 mm

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

Kr. 1 483,54

(exc. VAT)

Kr. 1 854,42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 1 483,54-
5 - 9Kr. 1 424,283%
10 +Kr. 1 394,765%

*price indicative

RS Stock No.:
188-3199
Mfr. Part No.:
7012 - 85x125
Brand:
Ringfeder
Find similar products by selecting one or more attributes.
Select all

Brand

Ringfeder

Product Type

Locking Assembly

Outside Diameter

125mm

Bore Diameter

85mm

Length

39.5mm

Series

RfN 7012

Standards/Approvals

RoHS

COO (Country of Origin):
DE
Identical in design and function to the traditional 7012 device, this unit is made of stainless steel for applications requiring rust free installation. Torque capacity is somewhat reduced due to the nature of stainless steel.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy