nVent SCHROFF Black Plastic Handle, Handle
- RS Stock No.:
- 283-5431
- Distrelec Article No.:
- 110-88-408
- Mfr. Part No.:
- 20817612
- Brand:
- nVent SCHROFF
Subtotal (1 pack of 10 units)*
Kr. 878,15
(exc. VAT)
Kr. 1 097,69
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 590 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 87,815 | Kr. 878,15 |
*price indicative
- RS Stock No.:
- 283-5431
- Distrelec Article No.:
- 110-88-408
- Mfr. Part No.:
- 20817612
- Brand:
- nVent SCHROFF
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
| Brand | nVent SCHROFF | |
| Product Type | Handle | |
| Handle Style | Handle | |
| Material | Plastic | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Handle | ||
Handle Style Handle | ||
Material Plastic | ||
Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The inserter/extractor handle, type IEL, is a high-quality component designed for CompactPCI and VME64x systems. It is perfect for applications requiring insertion and extraction forces up to 700 N per pair, making it suitable for a wide range of industrial uses.
Suitable for fitting of micro switches
Integrated alignment pin for perforated strip
Block die-cast zinc, nickel-plated construction
Codable to IEEE 1101.10 and IEC 60297-3-103 standards
Slotted Pozidrive collar screw for secure assembly
Related links
- nVent SCHROFF Black Plastic Handle, Handle
- nVent SCHROFF Grey Plastic Handle, Handle
- nVent SCHROFF Black Plastic Front Panel, 1 U
- RS PRO Matt Black Plastic Handle 44 mm Height 168 mm Length
- ABB Black Plastic Locking Handle, E-Handle
- RS PRO Textured Matt Black Plastic Handle 39 mm Height 139 mm Length
- Pinet Black Plastic Handle 60 mm Height 133 mm Length
- Elesa Matt Black Plastic Handle 41 mm Height 137 mm Length