Texas Instruments, 8-Bit LSTTL, Current/Voltage, 20-Pin PDIP

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

Kr. 78,82

(exc. VAT)

Kr. 98,52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 165 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20Kr. 15,764Kr. 78,82
25 - 45Kr. 14,986Kr. 74,93
50 - 120Kr. 13,50Kr. 67,50
125 - 245Kr. 12,172Kr. 60,86
250 +Kr. 11,532Kr. 57,66

*price indicative

RS Stock No.:
252-8725
Mfr. Part No.:
SN74HC688N
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Family

LSTTL

Product Type

Integrated Circuit

Output Function

AB

Number of Bits

8

Output Type

Current/Voltage

Mount Type

Through Hole

Package Type

PDIP

Pin Count

20

Minimum Supply Voltage

2V

Maximum Supply Voltage

6V

Minimum Operating Temperature

-40°C

Logic Comparator Type

Comparator

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Series

SN74HC688N

Length

26.92mm

Automotive Standard

No

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy