Texas Instruments 2-Input XOR Logic Gate, 5-Pin SC-70
- RS Stock No.:
- 252-0751
- Mfr. Part No.:
- SN74LVC1G86DCKT
- Brand:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 252-0751
- Mfr. Part No.:
- SN74LVC1G86DCKT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Logic Gate | |
| Logic Function | XOR | |
| Mount Type | Surface | |
| Number of Inputs per Gate | 2 | |
| Schmitt Trigger Input | No | |
| Package Type | SC-70 | |
| Pin Count | 5 | |
| Logic Family | LVC | |
| Minimum Operating Temperature | -40°C | |
| Maximum High Level Output Current | -4mA | |
| Maximum Operating Temperature | 125°C | |
| Length | 2.15mm | |
| Height | 1.1mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.65V | |
| Series | SN74LVC1G86 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Low Level Output Current | 4mA | |
| Automotive Standard | No | |
| Output Type | Push Pull | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Logic Gate | ||
Logic Function XOR | ||
Mount Type Surface | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SC-70 | ||
Pin Count 5 | ||
Logic Family LVC | ||
Minimum Operating Temperature -40°C | ||
Maximum High Level Output Current -4mA | ||
Maximum Operating Temperature 125°C | ||
Length 2.15mm | ||
Height 1.1mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.65V | ||
Series SN74LVC1G86 | ||
Maximum Supply Voltage 5.5V | ||
Maximum Low Level Output Current 4mA | ||
Automotive Standard No | ||
Output Type Push Pull | ||
Related links
- Texas Instruments SN74LVC1G86DCKT 2-Input XOR Logic Gate, 5-Pin SC-70
- Texas Instruments SN74LVC1G86DBVR 5-Pin SOT-23
- Nexperia 74AHC1G86GW 1 2-Input XOR Logic Gate, 5-Pin TSSOP
- DiodesZetex 74LVC1G86SE-7 5-Pin SOT-353
- Toshiba TC7SZ86F 5-Pin SOT-25
- Nexperia 74HC1G86GW 1 2-Input XOR Logic Gate, 5-Pin TSSOP
- Toshiba TC7SZ86FU 5-Pin SOT-353
- Texas Instruments SN74LS86AN 14-Pin PDIP