Texas Instruments CD4082BE, 2 4-Input AND Logic Gate, 14-Pin PDIP

Get a bulk buy discount

Add 125 more to save Kr. 36,00

View bulk pricing options

Subtotal (1 pack of 25 units)*

Kr. 143,35

(exc. VAT)

Kr. 179,20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 225 unit(s) ready to ship
  • Plus 625 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 100Kr. 5,734Kr. 143,35-
125 - 225Kr. 5,446Kr. 136,15Kr. 36,00
250 - 600Kr. 5,006Kr. 125,15Kr. 182,00
625 - 1225Kr. 4,882Kr. 122,05Kr. 532,50
1250 +Kr. 4,759Kr. 118,98Kr. 1 218,75

*price indicative

Packaging Options:
RS Stock No.:
252-8810
Mfr. Part No.:
CD4082BE
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

Logic Gate

Logic Function

AND

Mount Type

Through Hole

Number of Elements

2

Number of Inputs per Gate

4

Schmitt Trigger Input

No

Package Type

PDIP

Pin Count

14

Maximum Propagation Delay Time @ CL

60ns

Maximum High Level Output Current

-2.4mA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Minimum Supply Voltage

3V

Maximum Supply Voltage

18V

Length

19.69mm

Standards/Approvals

RoHS

Maximum Low Level Output Current

2.4mA

Output Type

CMOS

Automotive Standard

No

The Texas offers a CD series of CMOS AND gate which are supplied in 14-lead hermetic dual-in-line ceramic packages with standardized symmetrical characteristics output with medium speed operation with tested quiescent current at 20 V.

Maximum input current of 1 μA

5 V, 10 V, 15 V parametric ratings

Output temperature range -55°C to 125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy