Rocol Accu-Lube LB-5000 Lubricant Lubricant 5 L Jerry Can
- RS Stock No.:
- 206-5647
- Mfr. Part No.:
- 74036
- Brand:
- Rocol
Subtotal (1 unit)*
Kr. 3 114,54
(exc. VAT)
Kr. 3 893,18
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 5 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 114,54 |
*price indicative
- RS Stock No.:
- 206-5647
- Mfr. Part No.:
- 74036
- Brand:
- Rocol
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
| Brand | Rocol | |
| Product Type | Lubricant | |
| Trade Name | Accu-Lube LB-5000 | |
| Product Form | Liquid | |
| Sub Type | Multi Purpose Lubricant | |
| Package Type | Jerry Can | |
| Package Size | 5 L | |
| Food Safe | No | |
| Base Material | Lubricant | |
| Application | All Industries | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Rocol | ||
Product Type Lubricant | ||
Trade Name Accu-Lube LB-5000 | ||
Product Form Liquid | ||
Sub Type Multi Purpose Lubricant | ||
Package Type Jerry Can | ||
Package Size 5 L | ||
Food Safe No | ||
Base Material Lubricant | ||
Application All Industries | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- GB
The Rocol's accu-lube LB-4000 micro metalworking lubrication system has unique blend of highly refined natural base oils to provide near dry machining operation. The Accu-Lube LB-5000 is suitable for light to medium duty cutting operation on non-ferrous material.
No waste disposal
Improved tool life
No component staining
Related links
- Rocol Accu-Lube LB-4000 Lubricant Lubricant 5 L Jerry Can
- Rocol Accu-Lube LB-10000 Lubricant Lubricant 5 L Jerry Can
- Rocol Ultraglide X5 Lubricant Lubricant 5 kg Jerry Can
- Rocol Ultraglide X5 Lubricant Lubricant 20 L Jerry Can
- SKF Food Grade Dry Film Lubricant Lubricant Polytetrafluoroethylene 5 L Jerry Can Food Safe
- Rocol Foodlube Hi-Torque 320 (With Sups) Lubricant Polyalphaolefin 5 L Jerry Can Food Safe
- Rocol Sapphire Hi-Torque 460 Lubricant Oil 20 L Jerry Can
- Rocol Foodlube® Hi-Power 32 Lubricant Oil 20 L Jerry Can Food Safe