Rocol Tufgear Universal Lubricant Oil 400 g Cartridge

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 294,69

(exc. VAT)

Kr. 368,36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship
  • Plus 28 unit(s) ready to ship from another location
  • Plus 132 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5Kr. 294,69
6 - 14Kr. 282,91
15 +Kr. 277,19

*price indicative

RS Stock No.:
388-8465
Mfr. Part No.:
18302
Brand:
Rocol
Find similar products by selecting one or more attributes.
Select all

Brand

Rocol

Product Type

Lubricant

Trade Name

Tufgear Universal

Product Form

Paste

Package Type

Cartridge

Package Size

400 g

Colour

Black

Food Safe

No

Base Material

Oil

Flash Point

200°C

Minimum Operating Temperature

-40°C

Application

Slides, Gears

Maximum Operating Temperature

120°C

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempted

COO (Country of Origin):
GB

Tufgear Universal


High performance open gear lubricant

Replaces Tufgear 85

Provides a pressure & water resistant film

Excellent high load and anti wear characteristics

Highly suited to open gears which are subjected to hostile environments such as dust, dirt, water, brine etc.

Operating temperature: -40 to +120°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy