Loctite Loctite 8060 Aluminium, Graphite Lubricant 20 g Stick
- RS Stock No.:
- 486-8608
- Mfr. Part No.:
- 8060 20 GRAM
- Brand:
- Loctite
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 486-8608
- Mfr. Part No.:
- 8060 20 GRAM
- Brand:
- Loctite
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IE
Related links
- Loctite 401 Super Glue 20 g, Transparent
- Loctite 268 GEV. SIKR
- RS PRO Graphite Lubricant Multi-Purpose 50 g Bottle
- Loctite LOCTITE LB 8104 Lubricant Mineral Oil Tin Food Safe
- Loctite 401 Super Glue 20 g, Clear
- Rocol Ultraglide X5 Lubricant Lubricant 20 L Jerry Can
- Eaton 3 Position 90 °, Toggle Actuator 20 A
- Loctite 7063 Degreaser 150 ml Aerosol
