SCHAEFFLER Brush Roll for use with Connector Extension Lubricator

Subtotal (1 unit)*

Kr. 2 468,82

(exc. VAT)

Kr. 3 086,02

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 468,82

*price indicative

RS Stock No.:
310-885
Mfr. Part No.:
ARCALUB-X.ROLE-D60-B45-WF
Brand:
SCHAEFFLER
Find similar products by selecting one or more attributes.
Select all

Brand

SCHAEFFLER

Product Type

Connector Extension

Material

Polyurethane Foam

Standards/Approvals

No

Length

134mm

For Use With

Lubricator

Width

24mm

Accessory Type

Brush Roll

RoHS Status: Exempted

COO (Country of Origin):
DE
The SCHAEFFLER Lubricating Roll features a spring plate and is designed for the lubrication of raceways, such as those on roller chains. The roller is made of open-cell PU foam, providing effective lubrication.

Diameter is 60 mm

Width is 45 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy