Maxim Integrated MAX9206EAI+, LVDS Interface 1 BLVDS LVCMOS/LVTTL, 28-Pin SSOP

Subtotal (1 unit)*

Kr. 145,52

(exc. VAT)

Kr. 181,90

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 1 unit(s), ready to ship
Units
Per unit
1 +Kr. 145,52

*price indicative

Packaging Options:
RS Stock No.:
190-7350
Mfr. Part No.:
MAX9206EAI+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Number of Drivers

1

Product Type

LVDS Interface

Input Type

BLVDS

Number of Receivers

1

Sub Type

Deserialiser

Output Type

LVCMOS/LVTTL

Transmission Data Rate

600Mbps

Number of Elements per Chip

1

Mount Type

Surface

Package Type

SSOP

Pin Count

28

Differential Input High Threshold Voltage

100mV

Minimum Supply Voltage

4V

Differential Input Low Threshold Voltage

-100mV

Maximum Supply Voltage

-0.3V

ESD Protection

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

MAX9206

Height

1.78mm

Standards/Approvals

No

Length

10.33mm

Automotive Standard

No

Stand-Alone Deserializer (vs. SerDes) Ideal for Unidirectional Links

Automatic Clock Recovery

Allow Hot Insertion and Synchronization Without System Interruption

BLVDS Serial Input Rated for Point-to-Point and Bus Applications

Fast Pseudorandom Lock

Wide Reference Clock Input Range

16MHz to 45MHz (MAX9206)

40MHz to 60MHz (MAX9208)

High 720psP-P Jitter Tolerance (MAX9206)

Low 30mA Supply Current (MAX9206 at 16MHz)

10-Bit Parallel LVCMOS/LVTTL Output

Up to 600Mbps Throughput (MAX9208)

Programmable Output Strobe Edge

Pin Compatible to DS92LV1212A and DS92LV1224

Applications

Add/Drop Multiplexers

Backplane and Interconnect Applications

Cell Phone Base Stations

Digital Cross-Connects

DSLAM

Network Routers and Switches

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy