Texas Instruments SN65LVDM1677DGG, Transceiver IC 16 LVTTL LVTTL, 64-Pin TSSOP
- RS Stock No.:
- 249-4971
- Mfr. Part No.:
- SN65LVDM1677DGG
- Brand:
- Texas Instruments
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 25 units)*
Kr. 3 847,73
(exc. VAT)
Kr. 4 809,65
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 125 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 25 - 25 | Kr. 153,909 | Kr. 3 847,73 |
| 50 - 50 | Kr. 152,001 | Kr. 3 800,03 |
| 75 + | Kr. 150,157 | Kr. 3 753,93 |
*price indicative
- RS Stock No.:
- 249-4971
- Mfr. Part No.:
- SN65LVDM1677DGG
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Transceiver IC | |
| Number of Drivers | 16 | |
| Input Type | LVTTL | |
| Sub Type | Transceiver IC | |
| Output Type | LVTTL | |
| Transmission Data Rate | 650Mbps | |
| Number of Elements per Chip | 16 | |
| Mount Type | Surface | |
| Package Type | TSSOP | |
| Pin Count | 64 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | SN65LVDM1677 | |
| Length | 17.1mm | |
| Height | 1.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Transceiver IC | ||
Number of Drivers 16 | ||
Input Type LVTTL | ||
Sub Type Transceiver IC | ||
Output Type LVTTL | ||
Transmission Data Rate 650Mbps | ||
Number of Elements per Chip 16 | ||
Mount Type Surface | ||
Package Type TSSOP | ||
Pin Count 64 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series SN65LVDM1677 | ||
Length 17.1mm | ||
Height 1.2mm | ||
Automotive Standard No | ||
Related links
- Texas Instruments SN65LVDM1677DGG 64-Pin TSSOP
- Texas Instruments SN65LVDS387DGG 64-Pin TSSOP
- Texas Instruments 64-Pin TSSOP
- Texas Instruments LVTTL LVTTL 20-Pin TSSOP
- Texas Instruments LVTTL LVTTL 20-Pin TSSOP
- Texas Instruments SN65LVDT14PW LVTTL LVTTL 20-Pin TSSOP
- Texas Instruments SN65LVDT41PW LVTTL LVTTL 20-Pin TSSOP
- Texas Instruments DS90LV019TMTC/NOPB LVCMOS Driver, 14-Pin TSSOP