Texas Instruments, LVDS Buffer & Repeater 3 CMOS LVDS, 48-Pin WQFN
- RS Stock No.:
- 252-0658
- Mfr. Part No.:
- DS15MB200TSQ/NOPB
- Brand:
- Texas Instruments
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 252-0658
- Mfr. Part No.:
- DS15MB200TSQ/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Drivers | 3 | |
| Product Type | LVDS Buffer & Repeater | |
| Input Type | CMOS | |
| Number of Receivers | 3 | |
| Output Type | LVDS | |
| Sub Type | Buffer & Repeater | |
| Transmission Data Rate | 1500Mbps | |
| Mount Type | Surface | |
| Package Type | WQFN | |
| Pin Count | 48 | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 85°C | |
| Length | 7.15mm | |
| Height | 800μm | |
| Standards/Approvals | RoHS | |
| Series | DS15MB200 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Drivers 3 | ||
Product Type LVDS Buffer & Repeater | ||
Input Type CMOS | ||
Number of Receivers 3 | ||
Output Type LVDS | ||
Sub Type Buffer & Repeater | ||
Transmission Data Rate 1500Mbps | ||
Mount Type Surface | ||
Package Type WQFN | ||
Pin Count 48 | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 85°C | ||
Length 7.15mm | ||
Height 800μm | ||
Standards/Approvals RoHS | ||
Series DS15MB200 | ||
Automotive Standard No | ||
Related links
- Texas Instruments DS15MB200TSQ/NOPB 48-Pin WQFN
- Texas Instruments 16-Pin SOIC
- Texas Instruments SN65LVDS104D 16-Pin SOIC
- Texas Instruments CMOS LVDS, 48-Pin TSSOP
- Texas Instruments DS90UR905QSQE/NOPB Serialiser, 48-Pin WQFN
- Texas Instruments DS90CR217MTD/NOPB CMOS LVDS, 48-Pin TSSOP
- Texas Instruments DS90UB924TRHSTQ1 48-Pin WQFN
- LVDS Interface Ics