Banner WLB32 LED Machine Light, 30V dc, IP50, 2 m, 570 mm
- RS Stock No.:
- 293-225
- Mfr. Part No.:
- WLB32C570PB
- Brand:
- Banner
Subtotal (1 unit)*
Kr. 2 202,20
(exc. VAT)
Kr. 2 752,75
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 202,20 |
*price indicative
- RS Stock No.:
- 293-225
- Mfr. Part No.:
- WLB32C570PB
- Brand:
- Banner
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
| Brand | Banner | |
| Lamp Type | LED | |
| Product Type | Machine Light | |
| Series | WLB32 | |
| Light Style | Strip Light | |
| Voltage | 30V dc | |
| Colour Temperature | 5000K | |
| Colour | White | |
| IP Rating | IP50 | |
| Cable Length | 2m | |
| Length | 570mm | |
| Plug Type | 4-Pin, M12 | |
| Lifespan | 50000h | |
| Standards/Approvals | RoHS | |
| Width | 32mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Lamp Type LED | ||
Product Type Machine Light | ||
Series WLB32 | ||
Light Style Strip Light | ||
Voltage 30V dc | ||
Colour Temperature 5000K | ||
Colour White | ||
IP Rating IP50 | ||
Cable Length 2m | ||
Length 570mm | ||
Plug Type 4-Pin, M12 | ||
Lifespan 50000h | ||
Standards/Approvals RoHS | ||
Width 32mm | ||
- COO (Country of Origin):
- MX
The Banner industrial LED light bar delivers exceptional brightness and a consistent glow, ensuring optimal visibility across various work environments. Designed with versatility in mind, it seamlessly adapts to different settings, from machine lighting to control cabinets. Its advanced LED technology guarantees not only illumination but also energy efficiency, providing a maintenance-free solution that lasts for years. The robust construction includes shatterproof materials, making it suitable for demanding industrial applications. With easy installation options and customisation available, this LED bar enhances safety and productivity without compromising on performance.
Light length options provide tailored solutions for specific lighting needs
Integral wiring protection circuitry enhances reliability and safety
Illuminance levels that support effective and efficient workspace lighting
Related links
- Banner WLB32 LED Machine Light IP50 2 m, 570 mm
- Banner WLB32 LED Machine Light IP50 850 mm
- Banner WLB32 LED Machine Light IP50 285 mm
- Banner WLB32 LED Machine Light IP50 2 m, 8.5 m
- Banner WLB32 LED Machine Light IP50 2 m, 1166 mm
- Banner WLB32 LED Machine Light IP50 2 m, 285 mm
- Banner WLB32 LED Machine Light 30 V dc 2 m
- Banner WLB32 LED Machine Light IP50 570 mm