Idec LF3D LED Machine Light, 24V, IP69K, IP67G, IP65, IP67, 3 m Arm Length, 5 m, 310 mm
- RS Stock No.:
- 244-8561
- Mfr. Part No.:
- LF9Z-CM13
- Brand:
- Idec
Subtotal (1 unit)*
Kr. 1 079,48
(exc. VAT)
Kr. 1 349,35
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 1 079,48 |
*price indicative
- RS Stock No.:
- 244-8561
- Mfr. Part No.:
- LF9Z-CM13
- Brand:
- Idec
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
| Brand | Idec | |
| Product Type | Machine Light | |
| Lamp Type | LED | |
| Series | LF3D | |
| Lamp Supplied | No | |
| Voltage | 24V | |
| Colour Temperature | 5700K | |
| Colour | Cool White | |
| IP Rating | IP69K, IP67G, IP65, IP67 | |
| Cable Length | 5m | |
| Arm Length | 3m | |
| Length | 310mm | |
| Lifespan | 50000h | |
| Width | 55.8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Machine Light | ||
Lamp Type LED | ||
Series LF3D | ||
Lamp Supplied No | ||
Voltage 24V | ||
Colour Temperature 5700K | ||
Colour Cool White | ||
IP Rating IP69K, IP67G, IP65, IP67 | ||
Cable Length 5m | ||
Arm Length 3m | ||
Length 310mm | ||
Lifespan 50000h | ||
Width 55.8mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Idec LF9Z-CM13 M12 cable connector reduces multi-shadow and reduces reflection of light source also illuminates the inside of the machine evenly with uniform light.
Type: straight
sales unit: 1 piece
length: 3m.
Related links
- Idec LF3D LED Machine Light 24V dc IP67G 0.5 m
- Idec LF3D LED Machine Light 24V dc IP69K IP67G 17.5 mm Arm Length, 0.5 m
- Idec LF3D LED Machine Light 24V dc IP69K IP67 5 m
- Idec LF LED Machine Light 24V IP69K, 5 m
- Waldmann LED Machine Light 26V dc IP54 755 mm Arm Length
- Waldmann LED Machine Light 26V dc IP54 475 mm Arm Length
- Waldmann MACH LED LED Machine Light 28V dc IP67, 540 mm Arm Length
- Waldmann LED Machine Light 26V dc IP54 335 mm Arm Length