Serious 3 LED Machine Light, 3.3 W, 100V ac, 240 V ac, Flexible, IP20, IP65, 700 mm Arm Length, 63 mm

Subtotal (1 unit)*

Kr. 2 602,83

(exc. VAT)

Kr. 3 253,54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 602,83

*price indicative

RS Stock No.:
281-9831
Mfr. Part No.:
3SSPOTLV
Brand:
Serious
Find similar products by selecting one or more attributes.
Select all

Brand

Serious

Lamp Type

LED

Product Type

Machine Light

Series

3

Voltage

100V ac, 240V ac

Power

3.3W

Colour Temperature

4000K

Colour

Black

Arm Type

Flexible

IP Rating

IP20, IP65

Arm Length

700mm

Length

63mm

Lifespan

30000h

Plug Type

Type G

Standards/Approvals

No

Width

63mm

Beam Angle

30°

COO (Country of Origin):
GB
The Serious luminaire features an integrated light source and an IP65 push button on or off switch for easy dimming.

Dimming functionality dimmable

Energy efficiency class G

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy