Facom 50 tonnes Hydraulic Press

Subtotal (1 unit)*

Kr. 36 297,20

(exc. VAT)

Kr. 45 371,50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 36 297,20

*price indicative

RS Stock No.:
235-7103
Mfr. Part No.:
W.450PF
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Machine Press

Sub Type

50 tonnes Hydraulic Press

Press Height

1.83m

Length

1.03m

Width

730mm

Standards/Approvals

CE

Non Compliant with RoHS

COO (Country of Origin):
TW

Stanley Machine Press, 1.03m Length, 50 tonnes Press Capacity - W.450PF


This machine press is a floor-mounted hydraulic press designed for heavy pressing tasks in industrial settings. It delivers substantial compressive force for forming, pressing and assembly operations and is configured to meet CE conformity for safe deployment in production environments. The unit is intended for integration into workshops and production lines where robust, high-capacity pressing is required.

Features and Benefits:


• 50 tonnes hydraulic capacity for high-force operations
• 1.83m press height enabling deep-reach pressing tasks
• 730mm width for stable base and workplace integration
• Designed as heavy-duty 50t equipment for continuous use

Applications


• Suitable for metal forming and component assembly in automation workflows
• Ideal for pressing connectors and terminals in electrical manufacturing
• Used for bearing and bushing installation in mechanical maintenance
• Can be used for pressing laminates and housings in electronics production

What load capacity does it support for forming operations?


It provides a hydraulic force rating of 50 tonnes, suitable for high-pressure forming and assembly tasks.

How does its footprint affect workshop layout?


The unit spans 1.03m in length and 730mm in width, allowing placement on shop floors where space is constrained while maintaining a stable stance.

What vertical working range is available for tall assemblies?


The press has a working height of 1.83m, accommodating parts that require extended vertical clearance during pressing.

Is the unit intended for continuous industrial use?


The design is specified as heavy-duty 50t, indicating suitability for repeated, demanding operations in industrial environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy