Nelco 30 m Magnetic Tape, Magnetic Back, 1.5 mm Thickness

Subtotal (1 unit)*

Kr. 1 345,34

(exc. VAT)

Kr. 1 681,68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 345,34

*price indicative

RS Stock No.:
536-976
Mfr. Part No.:
M100
Brand:
Nelco
Find similar products by selecting one or more attributes.
Select all

Brand

Nelco

Back Type

Magnetic

Product Type

Magnetic Tape

Length

30m

Width

25mm

Thickness

1.5mm

Material

Strontium Ferrite

Colour

Black

COO (Country of Origin):
SE
The Nelco Magnet tape, black, 13mm x 33m, provides strong magnetic adhesion for versatile applications. Suitable for use in fire-resistant areas. Ideal for signage, displays, and temporary mounting solutions.

The width of the material is 25 mm

Its thickness measures 1.5 mm

The length of the material is 30 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy