Subtotal (1 box of 2 units)*
Kr. 110,97
(exc. VAT)
Kr. 138,71
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 66 unit(s) shipping from 09 November 2026
- Plus 460 unit(s) shipping from 17 November 2026
- Plus 240 unit(s) shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 110,97 | Kr. 55,485 |
*price indicative
- RS Stock No.:
- 107-880
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Magnet Type | Pot | |
| Product Type | Magnet | |
| Width/Diameter | 22mm | |
| Pull Force | 5kg | |
| Thickness | 7mm | |
| Attachment Type | Threaded M5 | |
| Length | 17mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Magnet Type Pot | ||
Product Type Magnet | ||
Width/Diameter 22mm | ||
Pull Force 5kg | ||
Thickness 7mm | ||
Attachment Type Threaded M5 | ||
Length 17mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Male Thread Ferrite Pot Magnets
The RS PRO Male Thread Ferrite Pot Magnets are designed for robust and reliable holding applications. These magnets feature a male threaded stud, making them versatile for various mounting needs. Encased in zinc plated steel cups, these ferrite magnets offer enhanced holding power and durability, making them ideal for both professional and DIY use.
Features and Benefits
Applications
This RS PRO magnet is suitable for a wide range of applications, ensuring reliable holding in various settings:
No matter the application, RS PRO Magnets deliver dependable performance every time.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO Pot Magnet 32 mm Threaded M5, 13 kg Pull 7 mm
- RS PRO Pot Magnet 32 mm Threaded M4, 9.7 kg Pull 7 mm
- RS PRO Pot Magnet 32 mm Threaded M4, 10 kg Pull 7 mm
- RS PRO Pot Magnet 25 mm Threaded M4, 5.8 kg Pull 7 mm
- Eclipse Pot Magnet 22 mm Male Thread, 3.5 kg Pull 7 mm
- RS PRO Pot Magnet 20 mm Threaded M3, 4.9 kg Pull 6 mm
- RS PRO Pot Magnet 47 mm Threaded M4, 30.1 kg Pull 9 mm
- RS PRO Pot Magnet 63 mm Threaded M8, 39.9 kg Pull 14 mm