Subtotal (1 box of 2 units)*
Kr. 139,57
(exc. VAT)
Kr. 174,46
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 102 unit(s) shipping from 09 November 2026
- Plus 46 unit(s) shipping from 09 November 2026
- Plus 240 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 139,57 | Kr. 69,785 |
*price indicative
- RS Stock No.:
- 107-908
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Magnet | |
| Width/Diameter | 20mm | |
| Pull Force | 2.1kg | |
| Thickness | 6mm | |
| Length | 4.2mm | |
| Magnet Shape | Pot Magnet | |
| Standards/Approvals | RS PRO Seal of Approval, RoHS Certificate of Compliance | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Magnet | ||
Width/Diameter 20mm | ||
Pull Force 2.1kg | ||
Thickness 6mm | ||
Length 4.2mm | ||
Magnet Shape Pot Magnet | ||
Standards/Approvals RS PRO Seal of Approval, RoHS Certificate of Compliance | ||
- COO (Country of Origin):
- CN
RS PRO Male Thread Ferrite Pot Magnets
The RS PRO Male Thread Ferrite Pot Magnets are high-quality fastening magnets designed for robust and reliable holding applications. Encased in Zn-plated steel cups, these ferrite magnets offer enhanced holding power and durability. With a maximum working temperature of 200°C and precise manufacturing, they are ideal for both professional and DIY use.
Features and Benefits
Applications
This RS PRO magnet is suitable for a wide range of applications, ensuring reliable holding in various settings:
No matter the application, RS PRO Magnets deliver dependable performance every time.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- Eclipse Pot Magnet 20 mm Hole, 2.7 kg Pull 6 mm
- Eclipse Pot Magnet 20 mm, 3 kg Pull 6 mm
- RS PRO Magnet Pot Magnet 16 mm Threaded M4, 8 kg Pull 4.5 mm
- RS PRO Magnet Pot Magnet 40 mm, 16 kg Pull 8 mm
- RS PRO Magnet Pot Magnet 25 mm, 3 kg Pull 7 mm
- RS PRO Magnet Pot Magnet 32 mm, 8 kg Pull 7 mm
- RS PRO Magnet Pot Magnet 10 mm Threaded M3, 3 kg Pull 4.5 mm
- RS PRO Magnet Pot Magnet 13 mm Threaded M3, 5 kg Pull 4.5 mm