Eclipse Magnetic Rubber Magnet 150 mm 35 mm

Subtotal (1 bag of 5 units)*

Kr. 310,74

(exc. VAT)

Kr. 388,42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +Kr. 310,74Kr. 62,148

*price indicative

RS Stock No.:
131-5955
Mfr. Part No.:
FM683
Brand:
Eclipse
Find similar products by selecting one or more attributes.
Select all

Brand

Eclipse

Product Type

Magnet

Magnet Type

Magnetic Rubber

Width/Diameter

150mm

Thickness

35mm

Length

35mm

Standards/Approvals

ISO 9001, ISO 14001

Magnetic Label Holders


These magnetic label holders from Eclipse Magnetics are strong and robust, ideal for use in warehouses, offices, garages and workshops for permanent or temporary labelling or signage.

The label holders can be used on steel cabinets, racking or shelving and the magnet C-profile comes complete with card and acetate inserts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy