Eclipse Horseshoe Magnet 79.4 mm, 47 kg Pull 82.6 mm

Get a bulk buy discount

Add 5 more to save Kr. 618,35

View bulk pricing options

Subtotal (1 unit)*

Kr. 2 472,91

(exc. VAT)

Kr. 3 091,14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 2 472,91-
5 - 9Kr. 2 349,24Kr. 618,35
10 - 29Kr. 2 225,61Kr. 2 473,00
30 +Kr. 2 077,37Kr. 11 866,20

*price indicative

RS Stock No.:
297-8854
Mfr. Part No.:
818
Brand:
Eclipse
Find similar products by selecting one or more attributes.
Select all

Brand

Eclipse

Product Type

Horseshoe Magnet

Width/Diameter

79.4mm

Pull Force

47kg

Thickness

82.6mm

Length

54mm

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
GB

Power Magnets


Square horseshoe magnet

Plain fixing hole

Supplied with keepers

Material - Alcomax

Maximum working temperature 550°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy