Eclipse Magnet Pot 9.5 mm Threaded Hole, 1 kg Pull

Get a bulk buy discount

Add 10 more to save 5%

View bulk pricing options

Subtotal (1 pack of 2 units)*

Kr. 485,45

(exc. VAT)

Kr. 606,81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 82 unit(s) shipping from 09 November 2026
  • Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8Kr. 242,725Kr. 485,45-
10 - 18Kr. 230,57Kr. 461,145%
20 - 58Kr. 218,44Kr. 436,8810%
60 +Kr. 203,935Kr. 407,8715%

*price indicative

RS Stock No.:
297-8860
Mfr. Part No.:
829
Brand:
Eclipse
Find similar products by selecting one or more attributes.
Select all

Brand

Eclipse

Product Type

Magnet

Width/Diameter

9.5mm

Pull Force

1kg

Attachment Type

Threaded Hole

Length

15.1mm

Magnet Shape

Pot

Standards/Approvals

No

Thread Size

M3

RoHS Status: Exempted

COO (Country of Origin):
GB

Aluminium Threaded Pot Magnets


A deep cylindrical concentric magnet in a steel pot

Primarily for gripping applications

Supplied with keepers

North polarity in centre

Material - Alcomax III

Maximum working temperature 220°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy