Eclipse Pot Magnet 32 mm Hook, 8 kg Pull 8 mm

Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 pair)*

Kr. 256,70

(exc. VAT)

Kr. 320,88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 180 unit(s) shipping from 09 November 2026
  • Plus 29 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pair(s)
Per Pair
Saving
1 - 4Kr. 256,70-
5 - 9Kr. 243,795%
10 - 19Kr. 231,099%
20 +Kr. 215,8415%

*price indicative

RS Stock No.:
909-3600
Mfr. Part No.:
E880
Brand:
Eclipse
Find similar products by selecting one or more attributes.
Select all

Brand

Eclipse

Product Type

Magnet

Magnet Type

Pot

Width/Diameter

32mm

Pull Force

8kg

Thickness

8mm

Attachment Type

Hook

Material

Ferrite

Length

34mm

Standards/Approvals

ISO 14001, ISO 9001

COO (Country of Origin):
CN

Eclipse Ferrite Hook Magnet


The Eclipse pot ferrite hook magnet is supplied with a detachable M4 threaded hook and has pull force up to 8kg. It is widely used for hanging posters, banners and displays in supermarkets, large DIY stores, exhibition areas, car ferries and cruise ships. This has a maximum operating temperature of 120°C.

Features and Benefits


Height of 34mm and diameter of 32mm

Excellent resistance to corrosion

Mild steel pot with white painted body

Pot size is 8mm

Weight is 0.034kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy