Phoenix Contact UK Mains Socket Green, 13A, DIN Rail Polyamide, 250V, Screw

Subtotal (1 pack of 5 units)*

Kr. 707,22

(exc. VAT)

Kr. 884,03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +Kr. 141,444Kr. 707,22

*price indicative

RS Stock No.:
201-5198
Mfr. Part No.:
0804052
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Country

UK

Product Type

Mains Socket

Colour

Green

Current

13 A

Mount Type

DIN Rail

Body Material

Polyamide

Voltage

250 V

Termination Type

Screw

Connector Gender

Female

Connector Type

BS1363

Contact Gender

Female

Contact Material

Brass

Contact Plating

Brass

Mains Socket Type

Type G - British BS1363

Orientation

Straight

Pole Format

2+E

Series

EO-G

Standards/Approvals

No

COO (Country of Origin):
PL
The Phoenix Contact Socket has G type pin connector pattern and screw connection type. This socket is compatible for mounting on a DIN rail in the service interface or direct mounting and it can be operated on input voltage of 250 V AC.

V0 flammability rating according to UL 94

-20°C to 60°C ambient temperature

Polyamide insulating material

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy