Phoenix Contact France Mains Socket Grey, 16A, DIN Rail Polyamide, 250V, Push-in

Subtotal (1 pack of 5 units)*

Kr. 880,88

(exc. VAT)

Kr. 1 101,10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +Kr. 176,176Kr. 880,88

*price indicative

RS Stock No.:
207-3023
Mfr. Part No.:
0804022
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Country

France

Product Type

Mains Socket

Colour

Grey

Current

16 A

Mount Type

DIN Rail

Body Material

Polyamide

Voltage

250 V

Termination Type

Push-in

Connector Gender

Female

Connector Type

Type E

Contact Gender

Female

Contact Material

Brass

Contact Plating

Brass

Mains Socket Type

Type E

Orientation

Straight

Pole Format

2+E

Series

EO-E

Standards/Approvals

No

COO (Country of Origin):
PL
The Phoenix Contact socket used pin connector pattern type E which has push-in spring connection for France and other countries and its colour is grey. It is mounting on a DIN rail in the service interface or direct mounting which width size is 45mm and i

Ambient temperature -20 °C to 60 °C

Used PA insulating material

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy