Hubbell, 20A, 250V USA Mains Plug Black, Cable Nylon, Screw
- RS Stock No.:
- 316-0341
- Mfr. Part No.:
- HBL2321
- Brand:
- Hubbell
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 618,97
(exc. VAT)
Kr. 773,71
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Last RS stock
- Final 122 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 618,97 |
| 10 - 24 | Kr. 572,00 |
| 25 + | Kr. 544,77 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 240,70
(exc. VAT)
Kr. 300,88
(inc. VAT)
- RS Stock No.:
- 316-0341
- Mfr. Part No.:
- HBL2321
- Brand:
- Hubbell
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
| Brand | Hubbell | |
| Product Type | Mains Plug | |
| Country | USA | |
| Connector Type | NEMA | |
| Current | 20A | |
| Number of USB Ports | 0 | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Voltage | 250V | |
| Mains Plug Type | NEMA L6-20P | |
| Pole Format | 2+E | |
| Colour | Black | |
| Body Material | Nylon | |
| Termination Type | Screw | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | Insulgrip | |
| Contact Material | Brass | |
| Contact Plating | Brass | |
| Maximum Cable Diameter | 2.5mm | |
| Minimum Cable Diameter | 2mm | |
| Select all | ||
|---|---|---|
Brand Hubbell | ||
Product Type Mains Plug | ||
Country USA | ||
Connector Type NEMA | ||
Current 20A | ||
Number of USB Ports 0 | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Male | ||
Voltage 250V | ||
Mains Plug Type NEMA L6-20P | ||
Pole Format 2+E | ||
Colour Black | ||
Body Material Nylon | ||
Termination Type Screw | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series Insulgrip | ||
Contact Material Brass | ||
Contact Plating Brass | ||
Maximum Cable Diameter 2.5mm | ||
Minimum Cable Diameter 2mm | ||
- COO (Country of Origin):
- US
Twist-Lock
Insulgrip® heavy duty American Style plugs and boots
Twist-Lock® facility provides improved plug retention
Ribbed nylon housings are impact and chemical resistant
Wire terminals are enclosed in individual chambers
Cord grip cable diameter range from 5.8 to 18.3mm
Ideal for industrial applications
Seal Tite® weatherproof boots provided sealing up to IP65
Three-phase plug requires three-phase boot
® Insulgrip is a registered trademark of Hubbell Inc.
Approvals
UL and CSA
Related links
- Hubbell 250V USA Mains Plug Black Screw
- PASS & SEYMOUR 250V USA Mains Plug Black Cable Nylon, Screw
- Hubbell 125V USA Mains Plug Black Screw
- Hubbell 250V USA Mains Plug Black Screw
- Hubbell 250V USA Mains Plug Black Screw
- Hubbell 250V USA Mains Plug Black Screw
- PASS & SEYMOUR 250V USA Mains Plug White Cable Nylon, Screw
- Hubbell 250V USA Mains Plug Black Cable Nylon, Screw