PASS & SEYMOUR, 15A, 125V USA Mains Plug Black, White, Cable Nylon, Screw
- RS Stock No.:
- 835-6916
- Mfr. Part No.:
- PSL515P
- Brand:
- PASS & SEYMOUR
Get a bulk buy discount
Add 20 more to save 33%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 272,23
(exc. VAT)
Kr. 340,29
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 22 unit(s) shipping from 23 November 2026
- Plus 55 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | Kr. 272,23 | - |
| 20 + | Kr. 180,94 | 33% |
*price indicative
- RS Stock No.:
- 835-6916
- Mfr. Part No.:
- PSL515P
- Brand:
- PASS & SEYMOUR
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
| Brand | PASS & SEYMOUR | |
| Product Type | Mains Plug | |
| Connector Type | NEMA | |
| Country | USA | |
| Current | 15A | |
| Number of USB Ports | 0 | |
| Orientation | Straight | |
| Mount Type | Cable | |
| Connector Gender | Male | |
| Voltage | 125V | |
| Mains Plug Type | NEMA L5-15P | |
| Pole Format | 2+E | |
| Colour | Black, White | |
| Body Material | Nylon | |
| Termination Type | Screw | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | Turnlok | |
| Contact Material | Brass | |
| Maximum Cable Diameter | 18mm | |
| Minimum Cable Diameter | 6mm | |
| Contact Plating | Brass | |
| Select all | ||
|---|---|---|
Brand PASS & SEYMOUR | ||
Product Type Mains Plug | ||
Connector Type NEMA | ||
Country USA | ||
Current 15A | ||
Number of USB Ports 0 | ||
Orientation Straight | ||
Mount Type Cable | ||
Connector Gender Male | ||
Voltage 125V | ||
Mains Plug Type NEMA L5-15P | ||
Pole Format 2+E | ||
Colour Black, White | ||
Body Material Nylon | ||
Termination Type Screw | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series Turnlok | ||
Contact Material Brass | ||
Maximum Cable Diameter 18mm | ||
Minimum Cable Diameter 6mm | ||
Contact Plating Brass | ||
Non Compliant with RoHS
Turnlok Plugs and Sockets
The Legrand Turnlok® series of plugs and sockets are built to offer fast installation times, with quick thread assembly whilst offering high durability. The rugged easy to grip housing and high strength contacts combine to give a premium selection of plugs and sockets.
Non NEMA Turnlok plugs & sockets also available
Rounded back contour – to reduce snags
Impact and corrosion resistant body
Integral flexible rubber grommet
Plug only - socket available seperately 835-6708
Related links
- PASS & SEYMOUR 125V USA Mains Plug Black Cable Nylon, Screw
- PASS & SEYMOUR 125V USA Mains Plug Clear Cable Nylon, Screw
- PASS & SEYMOUR 125V USA Mains Plug Grey Cable Nylon, Screw
- PASS & SEYMOUR 125V USA Mains Plug White Cable Nylon, Screw
- PASS & SEYMOUR 125V USA Mains Socket Black Cable Nylon, Screw
- PASS & SEYMOUR 125V USA Mains Plug Black Cable Nylon, Screw
- PASS & SEYMOUR 250V USA Mains Socket Black Cable Nylon, Screw
- PASS & SEYMOUR 125V USA Mains Socket Black Cable Nylon, Screw