Entrelec Mains Test Block

Subtotal (1 unit)*

Kr. 788,67

(exc. VAT)

Kr. 985,84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 788,67

*price indicative

RS Stock No.:
181-0479
Mfr. Part No.:
1SNA166888R2100
Brand:
Entrelec
Find similar products by selecting one or more attributes.
Select all

Brand

Entrelec

Product Type

Mains Test Block

Sub Type

Protective Cover

Cord Included

No

Mount Type

DIN Rail

Colour

Grey

Width

49mm

Depth

30mm

Height

73mm

Standards/Approvals

No

COO (Country of Origin):
FR
During normal operation, lids and covers ensure protection of the test sockets from dust and unauthorized use. According to the mounting choice, two options available: –– a lid for all types of mounting –– a cover required for base mounting ("S/DS" mounting coding) In the case of opened contacts sockets, electrical continuity covers or lids are required. The electrical continuity is provided thanks to inner pins and linking bar.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy