RS PRO 75 mm blade 3 mm blade tip Mains Test Screwdriver

Subtotal (1 unit)*

Kr. 50,58

(exc. VAT)

Kr. 63,22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 88 unit(s) ready to ship
  • Plus 111 unit(s) ready to ship from another location
  • Plus 144 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 50,58

*price indicative

RS Stock No.:
182-9774
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Blade Length

75mm

Product Type

Mains Test Screwdriver

VDE/1000V Approved

Yes

Blade Tip Size

3 mm

Overall Length

140mm

Maximum Voltage

250V

Minimum Voltage

110V

Standards/Approvals

VDE 0680/06, DIN 57680/6

RoHS Status: Exempted

COO (Country of Origin):
TR

RS PRO C-Plus Voltage Tester


The RS PRO C-plus voltage tester is for voltage ranging between 110V and 250V. It has a slotted (flared) tip of 0.5mm x 3.5mm size. The blade of this screwdriver is made from chrome vanadium molybdenum steel material with nickel finish.

Features and Benefits


• Overall length is 140mm

• Supplied with clips

Applications


• Electronics

• IT hardware fitters

Certifications


• DIN 57680/6

• VDE/1000V approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy