Facom 65 mm blade Mains Test Screwdriver
- RS Stock No.:
- 236-1813
- Mfr. Part No.:
- AV.HT2C
- Brand:
- Facom
Subtotal (1 unit)*
Kr. 70,93
(exc. VAT)
Kr. 88,66
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 56 unit(s) shipping from 02 November 2026
- Plus 27 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 70,93 |
*price indicative
- RS Stock No.:
- 236-1813
- Mfr. Part No.:
- AV.HT2C
- Brand:
- Facom
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
| Brand | Facom | |
| Product Type | Mains Test Screwdriver | |
| Blade Length | 65mm | |
| Overall Length | 140mm | |
| Maximum Voltage | 250V | |
| Minimum Voltage | 110V | |
| Standards/Approvals | NF ISO 2380, EN60900, EN61243 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Mains Test Screwdriver | ||
Blade Length 65mm | ||
Overall Length 140mm | ||
Maximum Voltage 250V | ||
Minimum Voltage 110V | ||
Standards/Approvals NF ISO 2380, EN60900, EN61243 | ||
Non Compliant with RoHS
- COO (Country of Origin):
- FR
The Facom AV.HT low voltage detector screwdrivers has steel blade in chrome plated vanadium and extremity blade in hardened black phosphate.
Transparent handle
Light indicator
Safety guard width 5 mm
Related links
- Facom 65 mm blade Mains Test Screwdriver
- Facom 65 mm blade 5 mm blade tip Screwdriver
- CK 65 mm blade 3 mm blade tip Mains Test Screwdriver
- Stanley 65 mm blade 3 mm blade tip Mains Test Screwdriver
- Facom 90 mm blade Mains Test Screwdriver
- Wiha 60 mm blade Mains Test Screwdriver
- Teng Tools 70 mm blade Mains Test Screwdriver
- SAM 102 mm blade 4 mm blade tip Mains Test Screwdriver